
Barrier Terminal Blocks INSLTD QK CONNECT 2
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 11.13mm |
| Series | 38732 |
| Termination | Screw |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |