4-circuit, 4-pole, horizontal ZIF/LIF FFC/FPC connector with 11.11mm pitch. Features brass contacts with tin plating, rated for 15A current and 300V voltage. Operates within a temperature range of -40°C to 130°C, accepting wire gauges from 24AWG to 10AWG. Black, low-profile design with a depth of 14.6mm.
Molex 38740-6104 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Depth | 14.6mm |
| ELV | Compliant |
| Height | 0.57inch |
| Length | 2.59inch |
| Material | Brass |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 25 |
| Pitch | 11.11mm |
| Reach SVHC Compliant | Yes |
| Series | 38740 |
| Voltage Rating | 300V |
| Width | 0.63inch |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38740-6104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
