
6-position, 6-pole, 1-row straight flexible flat cable/flexible printed circuit connector with ZIF/LIF termination. Features brass contacts with tin plating, rated for 15A current and 300V voltage. Operates within a temperature range of -40°C to 130°C, accepting wire gauges from 24AWG to 10AWG. Black housing made of brass, with a 11.11mm pitch and dimensions of 3.46 inches length, 0.63 inches width, and 0.57 inches height. ELV compliant, supplied in tape and reel packaging with 25 units per package.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Depth | 14.6mm |
| ELV | Compliant |
| Height | 0.57inch |
| Length | 3.46inch |
| Material | Brass |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 6 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Pitch | 11.11mm |
| Series | 38740 |
| Voltage Rating | 300V |
| Width | 0.63inch |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |