
The Beau 38740 11-position FFC connector is a flexible flat cable connector with a current rating of 15A and a voltage rating of 300V. It features a PBT insulation material and is suitable for use in temperatures ranging from -40°C to 100°C. The connector is available in a bulk packaging option and has a pitch of 0.438inch. It can be mounted through a hole, panel, or chassis.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 38740-6111 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current Rating | 15A |
| Insulation Material | PBT |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Chassis |
| Number of Circuits | 11 |
| Number of Rows | 1 |
| Number of Wire Entries | 11 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| Radiation Hardening | No |
| Series | Beau™ 38740 |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38740-6111 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.