This 4-pin terminal block features a black color, through hole mount, and 11.13mm pitch. It has 4 circuits, 4 contacts, and 4 positions. The terminal block is available in a package quantity of 25. The wire gauge range is from 24AWG to 10AWG.
Molex 38740-6304 technical specifications.
| Color | Black |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Pitch | 11.13mm |
| Series | 38740 |
| Termination | Solder |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
No datasheet is available for this part.