Conn Barrier Strip 14 POS 11.11mm Solder ST Thru-Hole
Molex 38740-6914 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 14 |
| Terminal Pitch | 11.11mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
Download the complete datasheet for Molex 38740-6914 to view detailed technical specifications.
No datasheet is available for this part.