This 2-position FFC/FPC connector features a 11.11mm pitch and screw termination. It is manufactured by Molex and has a black color with brass contact material and tin plating. The connector measures 14.6mm in height, 43.5mm in length, and 10.2mm in width. It is available in a package quantity of 25 pieces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 38741-6602 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Height | 14.6mm |
| Length | 43.5mm |
| Number of Positions | 2 |
| Package Quantity | 25 |
| Pitch | 11.11mm |
| Series | 38741 |
| Termination | Screw |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 38741-6602 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.