This 3-position ZIF FFC/FPC connector features a black color, brass contact material, and tin plating. It is designed for panel mount applications and has a pitch of 22.23mm. The connector is available in a package quantity of 25 pieces.
Sign in to ask questions about the Molex 38741-6603 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 38741-6603 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Mount | Panel |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Pitch | 22.23mm |
| Series | 38741 |
| RoHS | Compliant |
Download the complete datasheet for Molex 38741-6603 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.