This 2-contact barrier strip connector features a terminal pitch of 11.11mm and a straight body orientation. It is designed for through-hole mounting and has a product length of 24.5mm, depth of 16mm, and height of 14.6mm. The connector is suitable for use with flexible flat cable or flexible printed circuit applications.
Sign in to ask questions about the Molex 38741-9802 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 38741-9802 technical specifications.
| Terminal Pitch (mm) | 11.11 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 24.5 |
| Product Depth (mm) | 16 |
| Product Height (mm) | 14.6 |
| Type | Barrier Strip |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 38741-9802 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.