Conn Barrier Strip 11.12mm Solder Turret 30A
Molex 387419105 technical specifications.
| Type | Barrier Strip |
| Terminal Pitch | 11.12mm |
| Termination Method | Solder Turret |
| Max Current Rating | 30A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.