
This Molex 38750-6326 is a 26-contact through hole barrier strip connector with a terminal pitch of 9.53mm and a straight body orientation. It is designed for mounting through holes and features a termination method of solder. The product measures 249.5mm in length, 17.3mm in depth, and 14.2mm in height. It is suitable for use in applications where a flexible flat cable or flexible printed circuit is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 38750-6326 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 9.53 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 249.5 |
| Product Depth (mm) | 17.3 |
| Product Height (mm) | 14.2 |
| Type | Barrier Strip |
| Number of Contacts | 26 |
| Termination Method | Solder |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 38750-6326 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.