Conn Barrier Strip 6 POS 9.53mm Solder RA Thru-Hole
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Pitch | 9.53mm |
| Series | 38751 |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |