The Beau 38759 is a 3-position terminal block with a current rating of 20A and a voltage rating of 300V. It features a panel and chassis mount design with a pitch of 0.375inch and accepts wire gauges from 14AWG to 24AWG. The terminal block is packaged in bulk and is part of the Beau series from Molex.
Sign in to ask questions about the Molex 387598213 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 387598213 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Mount | Panel, Chassis |
| Number of Circuits | 3 |
| Number of Rows | 1 |
| Number of Wire Entries | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Series | Beau™ 38759 |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 387598213 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.