2-circuit barrier strip connector with straight orientation, featuring screw termination. Rated for 300V and 20A, it accommodates wire gauges from 24AWG to 22AWG. Constructed with a black thermoplastic housing and brass/steel contacts with nickel plating, this connector offers UL and CSA approvals and a UL94 V-0 flammability rating. Designed for panel or chassis mounting, it measures 35.7mm in length, 22.4mm in width, and 16mm in depth with a 9.53mm pitch.
Molex 38760-0102 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 0102 |
| Color | Black |
| Contact Material | Brass, Steel |
| Contact Plating | Nickel |
| Current Rating | 20A |
| Depth | 16mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 35.7mm |
| Material | Thermoplastic |
| Mount | Panel, Chassis |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Number of Wire Entries | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 9.53mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Beau™ 38760 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 300V |
| Width | 22.4mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38760-0102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.