
3-circuit, 6-contact ZIF/LIF connector with screw termination. Features a straight, 2-row configuration with a 9.53mm pitch and 0.375" barrier strip design. Rated for 300V and 20A, with brass and steel contacts plated in tin, zinc, and nickel. Housing is black thermoplastic with UL94 V-0 flammability rating, suitable for panel or chassis mounting. Compliant with RoHS standards.
Molex 38760-0103 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Brass, Steel |
| Contact Plating | Tin, Zinc, Nickel |
| Current Rating | 20A |
| Depth | 16mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.63inch |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 45.2mm |
| Material | Thermoplastic |
| Mount | Panel, Chassis |
| Number of Circuits | 3 |
| Number of Contacts | 6 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Number of Wire Entries | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 38760 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 300V |
| Width | 0.72inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38760-0103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
