
This barrier strip terminal block offers a 4-circuit, 2-row configuration with 8 positions and 8 wire entries. Featuring a 9.53mm pitch, it supports wire gauges from 22AWG to 24AWG and has a 20A current rating with a 300V voltage rating. Constructed with a black thermoplastic insulator and steel terminals with nickel plating, it boasts a UL94 V-0 flammability rating and operates between 0°C and 110°C. Panel and chassis mountable, this RoHS compliant component is suitable for demanding applications.
Molex 38760-0104 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Plating | Nickel |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Chassis |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Number of Wire Entries | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 9.53mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Beau™ 38760 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38760-0104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
