
5-circuit barrier strip connector with straight orientation, featuring screw termination for wire gauges 22-24 AWG. Constructed from black thermoplastic insulation and housing, it offers a 300V voltage rating and 20A current rating. This connector is UL and CSA approved, UL94 V-0 flammability rated, and RoHS compliant, operating between 0°C and 110°C. Panel and chassis mountable, it includes 10 contacts with brass contact material plated in nickel and zinc.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 38760-0105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel, Zinc |
| Current Rating | 20A |
| Depth | 16mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 64.3mm |
| Material | Thermoplastic |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Chassis |
| Number of Circuits | 5 |
| Number of Contacts | 10 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Rows | 2 |
| Number of Wire Entries | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 9.53mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 38760 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 300V |
| Width | 22.4mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38760-0105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
