
6-pole ZIF/LIF connector with 12 contacts, featuring a straight, panel-mount orientation and a 9.53mm pitch. This thermoplastic component offers a 20A current rating and 300V voltage rating, supporting wire gauges from 24AWG to 12AWG. Constructed with brass contacts plated in nickel and zinc, it operates within a temperature range of 0°C to 110°C and boasts UL94 V-0 flammability rating. Approvals include UL and CSA, with RoHS compliance confirmed.
Molex 38760-0106 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel, Zinc |
| Current Rating | 20A |
| Depth | 16mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 73.8mm |
| Material | Thermoplastic |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Circuits | 6 |
| Number of Contacts | 12 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 38760 |
| Termination | Screw |
| Voltage Rating | 300V |
| Width | 22.4mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38760-0106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.