
7-circuit barrier strip connector with 14 contacts, designed for panel or chassis mounting. Features brass contacts with tin/zinc plating, a 9.53mm pitch, and a 300V voltage rating. This thermoplastic insulated connector handles a 20A current rating and accepts wire gauges from 14AWG to 22AWG. It boasts UL and CSA approvals, UL94 V-0 flammability rating, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 38760-0107 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Zinc |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 0.63inch |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 3.28inch |
| Mount | Panel, Chassis |
| Number of Circuits | 7 |
| Number of Contacts | 14 |
| Number of Poles | 7 |
| Number of Positions | 7 |
| Number of Rows | 2 |
| Number of Wire Entries | 14 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 9.53mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 38760 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 300V |
| Width | 0.72inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38760-0107 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
