
This 18-position, 2-row flexible flat cable/flexible printed circuit connector features a 9.53mm pitch and straight orientation. Designed for panel mounting with screw termination, it accepts wire/cable gauges up to 12AWG. The black thermoplastic housing contains brass contacts with nickel plating. Approvals include UL and CSA, and the component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 38760-0109 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Depth | 16mm |
| Height | 16mm |
| Housing Color | Black |
| Length | 102.4mm |
| Material | Thermoplastic |
| Mount | Panel |
| Number of Circuits | 9 |
| Number of Contacts | 18 |
| Number of Poles | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | 38760 |
| Termination | Screw |
| Width | 22.4mm |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38760-0109 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.