
12-circuit, 2-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF/LIF termination. Features brass contacts with nickel and zinc plating, rated for 300V and 20A. Housing is black thermoplastic with UL94 V-0 flammability rating, operating between 0°C and 110°C. Mounts to panel or chassis with screw termination, accepting wire gauges from 22AWG to 24AWG. RoHS compliant and UL/CSA approved.
Molex 38760-0112 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel, Zinc |
| Current Rating | 20A |
| Depth | 16mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 130.9mm |
| Material | Thermoplastic |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Chassis |
| Number of Circuits | 12 |
| Number of Contacts | 24 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Number of Wire Entries | 24 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 9.53mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 38760 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 300V |
| Width | 22.4mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38760-0112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.