
16-position, 2-row ZIF/LIF connector with 32 contacts and 32 wire entries. Features a 9.53mm pitch, 15A current rating, and 300V voltage rating. Constructed with a black thermoplastic housing and brass contacts with zinc/nickel plating. Panel or chassis mountable with screw termination. UL and CSA approved, RoHS compliant, and UL94 V-0 flammability rated.
Molex 38760-0116 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Zinc, Nickel |
| Current Rating | 15A |
| Depth | 16mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 169mm |
| Material | Thermoplastic |
| Mount | Panel, Chassis |
| Number of Circuits | 16 |
| Number of Contacts | 32 |
| Number of Poles | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Number of Wire Entries | 32 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 9.53mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 38760 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 300V |
| Width | 22.4mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38760-0116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.