
20-circuit, 2-row barrier strip connector with 40 positions and 40 wire entries. Features brass contacts with nickel and zinc plating, and steel terminals with zinc finish. Rated for 300V and 20A, accepting wire gauges from 24AWG to 22AWG. Housing is black thermoplastic with UL94 V-0 flammability rating. Mounts to panel or chassis via screw termination. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel, Zinc |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Mount | Panel, Chassis |
| Number of Circuits | 20 |
| Number of Contacts | 40 |
| Number of Poles | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Number of Wire Entries | 40 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 38760 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
