
24-circuit, 2-row ZIF/LIF connector with 48 contacts, designed for flexible flat cable/flexible printed circuit applications. Features brass contacts with tin/zinc plating, a thermoplastic insulator, and a black housing. Rated for 300V and 20A, with a 9.53mm pitch and screw termination for wire gauges 14-22AWG. Panel and chassis mountable, this connector boasts UL and CSA approvals and a UL94 V-0 flammability rating.
Molex 38760-0124 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 0124 |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Zinc |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 0.63inch |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 9.66inch |
| Mount | Panel, Chassis |
| Number of Circuits | 24 |
| Number of Contacts | 48 |
| Number of Poles | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Number of Wire Entries | 48 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 9.53mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 38760 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 300V |
| Width | 0.72inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38760-0124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
