The Molex Beau 38760 connector features a black thermoplastic housing with brass and steel contacts, rated for 300V and 15A. It has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. The connector is available in a bulk packaging quantity of 25 and is suitable for panel and chassis mounting. It has a 0.375inch pitch and accepts wire gauges from 14AWG to 22AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 38760-0202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass, Steel |
| Current Rating | 15A |
| Depth | 16mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 35.7mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Number of Wire Entries | 4 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Series | Beau™ 38760 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38760-0202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.