
6-Position Double Row ZIF/LIF FFC/FPC Connector with 9.53mm pitch. Features straight orientation, panel mount, and screw termination. Rated for 300V, 20A, with brass contacts plated in tin and nickel. Constructed from PBT material, it operates from 0°C to 110°C and supports wire gauges from 24AWG to 12AWG. RoHS compliant and UL94 V-0 flammability rated.
Sign in to ask questions about the Molex 38770-0106 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 38770-0106 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Nickel |
| Current Rating | 20A |
| Depth | 11.2mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 73.8mm |
| Material | PBT |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Circuits | 6 |
| Number of Contacts | 12 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 38770 |
| Termination | Screw |
| Voltage Rating | 300V |
| DC Rated Voltage | 150V |
| Width | 22.4mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38770-0106 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
