Double-row, straight-orientation Flexible Flat Cable / Flexible Printed Circuit connector with 9 positions and 18 contacts. Features a 9.53mm pitch and a 20A current rating, suitable for wire gauges from 24AWG to 12AWG. Constructed with a PBT housing and brass contacts plated in tin and nickel, this panel-mount connector offers a 300V voltage rating and UL94 V-0 flammability. Approvals include UL and CSA, with RoHS compliance.
Molex 38770-0109 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Nickel |
| Current Rating | 20A |
| Depth | 11.2mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 102.4mm |
| Material | PBT |
| Mount | Panel |
| Number of Circuits | 9 |
| Number of Contacts | 18 |
| Number of Poles | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 160 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | 38770 |
| Termination | Screw |
| Voltage Rating | 300V |
| Width | 22.4mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38770-0109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.