
12-position, 2-row barrier terminal block with screw termination, designed for flexible flat cable/flexible printed circuit applications. Features a straight, panel-mount orientation with a 9.53mm pitch and a 20A current rating. Constructed from PBT material with brass and steel contacts plated in tin, nickel, and zinc. Operates within a temperature range of 0°C to 110°C, boasting UL and CSA approvals and UL94 V-0 flammability rating. This RoHS compliant component supports wire gauges from 24AWG to 12AWG and a voltage rating of 300V.
Molex 38770-0112 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Brass, Steel |
| Contact Plating | Tin, Nickel, Zinc |
| Current Rating | 20A |
| Depth | 11.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 22.4mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 130.9mm |
| Material | PBT |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Circuits | 12 |
| Number of Contacts | 24 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 38770 |
| Termination | Screw |
| Voltage Rating | 300V |
| DC Rated Voltage | 150V |
| Width | 22.4mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38770-0112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
