
Barrier strip terminal block featuring 18 circuits and 18 positions across 2 rows. Constructed with a PBT insulation material and brass contacts plated with tin and nickel, this component offers a 20A current rating and 300V voltage rating. Designed for straight orientation and panel/chassis mounting, it supports wire gauges from 14AWG to 22AWG with screw termination. UL and CSA approved, this RoHS compliant component boasts a UL94 V-0 flammability rating.
Molex 38770-0118 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Nickel |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 0.44inch |
| Housing Color | Black |
| Insulation Material | PBT |
| Lead Free | Contains Lead |
| Length | 7.41inch |
| Mount | Panel, Chassis |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Poles | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Number of Wire Entries | 36 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | 38770 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 300V |
| DC Rated Voltage | 150V |
| Width | 0.72inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38770-0118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.