
30-circuit, 2-row barrier strip connector with 60 contacts, designed for flexible flat cable/flexible printed circuit applications. Features a 9.53mm pitch and screw termination for wire gauges from 14AWG to 22AWG. Rated for 300V and 20A, with brass contacts plated in tin and steel terminals finished in zinc. Constructed with a PBT insulation material and a black housing, this connector meets UL and CSA approvals and has a UL94 V-0 flammability rating. Panel and chassis mountable, with dimensions of 0.44-inch height and 0.72-inch width.
Molex 38770-0130 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 0.44inch |
| Housing Color | Black |
| Insulation Material | PBT |
| Lead Free | Contains Lead |
| Length | 11.91inch |
| Mount | Panel, Chassis |
| Number of Circuits | 30 |
| Number of Contacts | 60 |
| Number of Poles | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Number of Wire Entries | 60 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 9.53mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Beau™ 38770 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 300V |
| DC Rated Voltage | 150V |
| Width | 0.72inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38770-0130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.