Conn Barrier Strip 40 POS 9.53mm Screw ST Panel Mount
Checking distributor stock and pricing after the page loads.
Molex 38770-0620 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 40 |
| Terminal Pitch | 9.53mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.