
2-circuit barrier strip connector with straight orientation, featuring brass contacts with chromate and nickel plating. Rated for 300V and 20A, this thermoplastic component offers panel or chassis mounting and accepts wire gauges from 22AWG to 24AWG. It boasts a 0.438-inch pitch, UL94 V-0 flammability rating, and operates within a temperature range of 0°C to 110°C.
Molex 38780-0102 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 0102 |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Chromate, Nickel |
| Current Rating | 20A |
| Depth | 14mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 41.3mm |
| Material | Thermoplastic |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Chassis |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Number of Wire Entries | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.438inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 38780 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 300V |
| Width | 28.6mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38780-0102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
