
This 4-pole, 2-row barrier terminal block offers a straight, panel/chassis mount orientation with a 11.11mm pitch. Featuring 8 contacts and 8 wire entries, it supports a maximum wire gauge of 22AWG and a minimum of 24AWG. The thermoplastic housing is black, with brass contacts plated in chromate and nickel, and steel terminals finished with zinc. Rated for 300V and 20A, it operates between 0°C and 110°C and meets UL and CSA approvals, with a UL94 V-0 flammability rating.
Molex 38780-0104 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Chromate, Nickel |
| Current Rating | 20A |
| Depth | 14mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Contains Lead |
| Length | 63.5mm |
| Material | Thermoplastic |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Chassis |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Number of Wire Entries | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 11.11mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 38780 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 300V |
| Width | 28.6mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38780-0104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
