
6-position, 2-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF & LIF technology. Features brass contacts with chromate and nickel plating, rated for 20A and 300V. Housing is black thermoplastic with UL94 V-0 flammability rating, suitable for panel mounting. Accommodates wire gauges from 24AWG to 12AWG with screw termination. Operating temperature range is 0°C to 110°C.
Molex 38780-0106 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Chromate, Nickel |
| Current Rating | 20A |
| Depth | 14mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 85.7mm |
| Material | Thermoplastic |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Circuits | 6 |
| Number of Contacts | 12 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 11.11mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 38780 |
| Termination | Screw |
| Voltage Rating | 300V |
| Width | 28.6mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38780-0106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
