
7-circuit barrier strip connector with ZIF/LIF technology, featuring brass contacts with tin plating and steel terminals with zinc finish. Rated for 300V and 15A, this black thermoplastic component offers panel or chassis mounting. It accommodates wire gauges from 14AWG to 22AWG and has a pitch of 11.11mm. UL94 V-0 flammability rating ensures safety.
Molex 38780-0107 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 0.55inch |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 3.81inch |
| Mount | Panel, Chassis |
| Number of Circuits | 7 |
| Number of Contacts | 14 |
| Number of Poles | 7 |
| Number of Positions | 7 |
| Number of Rows | 2 |
| Number of Wire Entries | 14 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 11.11mm |
| RoHS Compliant | Yes |
| Series | Beau™ 38780 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 300V |
| Width | 1.13inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38780-0107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.