
10-circuit barrier strip connector with straight orientation, featuring 20 contacts and 2 rows. This thermoplastic connector offers a 0.438-inch pitch, 300V voltage rating, and 20A current rating. Constructed with brass contacts plated in chromate and nickel, and steel terminals with zinc finish, it supports wire gauges from 24AWG to 22AWG. Mountable on panels or chassis, it operates within a temperature range of 0°C to 110°C and boasts UL and CSA approvals with UL94 V-0 flammability.
Molex 38780-0110 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Chromate, Nickel |
| Current Rating | 20A |
| Depth | 14mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 130.2mm |
| Material | Thermoplastic |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Chassis |
| Number of Circuits | 10 |
| Number of Contacts | 20 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Number of Wire Entries | 20 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.438inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 38780 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 300V |
| Width | 28.6mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38780-0110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
