
16-circuit, 2-row barrier strip connector with straight orientation. Features steel contacts with chromate and zinc plating, rated for 20A and 300V. Accommodates wire gauges from 22AWG to 24AWG with screw termination. Thermoplastic insulation and a black housing ensure durability, with a maximum operating temperature of 110°C. UL and CSA approved, UL94 V-0 flammability rating, and RoHS compliant.
Molex 38780-0116 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Chromate, Zinc |
| Current Rating | 20A |
| Depth | 14mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 196.8mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Chassis |
| Number of Circuits | 16 |
| Number of Contacts | 32 |
| Number of Poles | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Number of Wire Entries | 32 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.438inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Beau™ 38780 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38780-0116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
