
18-circuit barrier strip connector with ZIF & LIF technology. Features brass contacts with tin/nickel plating and steel terminals with zinc finish, supporting screw termination. Rated for 300V and 20A, it accommodates wire gauges from 14 to 22 AWG. Constructed with UL94 V-0 rated thermoplastic insulation in a black housing, this connector offers panel or chassis mounting and is RoHS compliant.
Molex 38780-0118 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Nickel |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 0.55inch |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 8.62inch |
| Mount | Panel, Chassis |
| Number of Circuits | 18 |
| Number of Contacts | 36 |
| Number of Poles | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Number of Wire Entries | 36 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 11.11mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 38780 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 300V |
| Width | 1.13inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38780-0118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.