CONN BARRIER STRIP 7 POS 6.35MM SOLDER ST THRU-HOLE 10A/CONTACT
Molex 389000007 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 7 |
| Terminal Pitch | 6.35mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Max Current Rating | 10/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 389000007 to view detailed technical specifications.
No datasheet is available for this part.