
Female signal terminal for cable mounting, featuring bronze contacts with tin plating. This component offers a 9A current rating and 600V voltage rating, supporting wire gauges from 24AWG to 18AWG. Designed with a 2.5mm pitch, it has a straight orientation and operates within a temperature range of -40°C to 105°C. The terminal is RoHS compliant and packaged in tape and reel for efficient assembly.
Sign in to ask questions about the Molex 39-00-0021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 39-00-0021 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Bronze |
| Contact Type | Signal |
| Current Rating | 9A |
| Depth | 3.5mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 3.6mm |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SPOX |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-00-0021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
