
The 5556 series rectangular connector features a female contact with a brass body and tin plating. It has a current rating of 9A and a voltage rating of 600V. The connector is available in a tape and reel packaging with 1000 pieces per reel. It is suitable for power applications and can accommodate wire gauges from 24AWG to 18AWG.
Molex 39-00-0038 (Mouser Reel) technical specifications.
| Application(s) | POWER |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female |
| Current Rating | 9A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 5556 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
No datasheet is available for this part.
