
Male wire terminal for signal applications, featuring a straight, unshielded crimp termination. Constructed with a brass body and brass contacts plated with tin, copper, and brass, it supports a current rating of 9A and a voltage rating of 600V AC/DC. Operating within a temperature range of -40°C to 105°C, this lead-free component accommodates wire gauges from 24AWG to 18AWG with a maximum wire/cable diameter of 3.1mm. Packaged in tape and reel, this RoHS compliant assembly tool component is designed for cable mounting.
Molex 39-00-0040 technical specifications.
| Body Material | Brass |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Copper, Brass |
| Contact Type | Signal |
| Current Rating | 9A |
| Depth | 3.6mm |
| Gender | Male |
| Halogen Free | Low Halogen |
| Height | 4.5mm |
| Lead Free | Lead Free |
| Length | 16.8mm |
| Max Current Rating | 9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini-Fit® Jr™ 5558 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Diameter | 3.1mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-00-0040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
