
Male signal terminal with brass contact material and tin, copper, brass plating. Features a 4.2mm pitch, 9A current rating, and 600V voltage rating. Designed for through-hole and cable mounting with a straight orientation. Supports wire gauges from 24AWG to 18AWG. RoHS compliant and lead-free.
Molex 39-00-0041 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Copper, Brass |
| Contact Type | Signal |
| Current Rating | 9A |
| Depth | 3.6mm |
| Gender | Male |
| Height | 4.5mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 16.8mm |
| Max Current Rating | 9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole, Cable |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini-Fit® Jr™ 5558 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-00-0041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
