
This female push-on terminal, designed for power applications, features a straight, unshielded, receptacle gender with a brass contact material and tin plating. It supports a current rating of 9A and a maximum voltage rating of 600V AC, operating within a temperature range of -40°C to 105°C. The terminal accommodates wire gauges from 28AWG to 22AWG and utilizes a crimp termination method. It is RoHS compliant, lead-free, and low halogen, packaged on tape and reel.
Molex 39-00-0046 technical specifications.
| Application(s) | POWER |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin, Copper, Brass |
| Contact Type | Signal |
| Current Rating | 9A |
| Depth | 2.3mm |
| Gender | Receptacle |
| Halogen Free | Low Halogen |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 14.7mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5556 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
No datasheet is available for this part.
