
The 39-00-0046 (Cut Strip) from Molex is a female rectangular connector with a current rating of 9A and a voltage rating of 600V. It is available in a package quantity of 100 pieces, packaged in cut tape. The connector features a contact material of brass with a tin plating and a contact type of female. It has a maximum wire gauge of 22AWG and a minimum wire gauge of 28AWG.
Sign in to ask questions about the Molex 39-00-0046 (Cut Strip) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 39-00-0046 (Cut Strip) technical specifications.
| Application(s) | POWER |
| Package/Case | 100 |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female |
| Current Rating | 9A |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Series | 5556 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-00-0046 (Cut Strip) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.