
Male signal terminal for cable mounting, featuring a straight orientation and crimp termination. Constructed with brass contact material and tin plating over copper and brass, it supports wire gauges from 28AWG to 22AWG. This low halogen, lead-free component offers a 9A current rating and a 600V voltage rating, with dimensions of 16.8mm length, 2.3mm depth, and 2.3mm height.
Sign in to ask questions about the Molex 39-00-0049 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 39-00-0049 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Copper, Brass |
| Contact Type | Signal |
| Current Rating | 9A |
| Depth | 2.3mm |
| Gender | Male |
| Halogen Free | Low Halogen |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 16.8mm |
| Max Current Rating | 9A |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5558 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-00-0049 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
