
Female wire terminal for power applications, featuring a straight, through-hole/cable mount orientation. Constructed with bronze and brass contacts plated in tin and bronze, it offers a 9A current rating and a 600V voltage rating. Designed for 1.25mm pitch, this component supports wire gauges from 24AWG to 18AWG and operates within a temperature range of -40°C to 105°C. It is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Application(s) | POWER |
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Plating | Tin, Bronze |
| Contact Type | Female |
| Current Rating | 9A |
| Depth | 3.6mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 9.9mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 14.7mm |
| Max Current Rating | 9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole, Cable |
| Number of Contacts | 10 |
| Number of Poles | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini-Fit Jr 5556 |
| Shape | Straight |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 3.6mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
