
Female signal terminal with a 4.2mm pitch, designed for through-hole or cable mounting. Features a straight orientation and crimp termination, accommodating wire gauges from 24AWG to 18AWG. Constructed with bronze and brass contacts, plated with tin, copper, and bronze, offering a 9A current rating and 600V DC voltage rating. Operates within a temperature range of -40°C to 105°C, is RoHS compliant, and lead-free.
Molex 39-00-0060 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Plating | Tin, Copper, Bronze |
| Contact Type | Signal |
| Current Rating | 9A |
| Depth | 3.6mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 4.5mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 14.7mm |
| Max Current Rating | 9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 600V |
| Mount | Through Hole, Cable |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5556 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-00-0060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
