This Molex connector features a signal contact type with a bronze material and tin plating. It has a depth of 3.6mm and a height of 4.5mm, with a length of 14.7mm. The connector is designed for cable mounting in a straight orientation and is packaged as a loose piece without shielding. It can operate between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 3.6mm |
| Height | 4.5mm |
| Length | 14.7mm |
| Max Current Rating | 9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Loose Piece |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |