
Male signal terminal for wire assembly, featuring a straight orientation and through-hole/cable mount. Constructed with bronze and brass contact materials, plated with tin, copper, and bronze, it supports a current rating of 9A and a maximum voltage rating of 600V DC. This lead-free, low-halogen component is designed for wire gauges from 24AWG to 18AWG, operating within a temperature range of -55°C to 125°C. The terminal has a pitch of 4.2mm and is supplied in bulk packaging.
Sign in to ask questions about the Molex 39-00-0062 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 39-00-0062 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze, Brass |
| Contact Plating | Tin, Copper, Bronze |
| Contact Type | Signal |
| Current Rating | 9A |
| Depth | 3.6mm |
| Gender | Male |
| Halogen Free | Low Halogen |
| Height | 4.5mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 16.8mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 600V |
| Mount | Through Hole, Cable |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini-Fit® Jr™ 5558 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-00-0062 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
